24FC64-I/P | ||
---|---|---|
DigiKey Part Number | 24FC64-I/P-ND | |
Manufacturer | ||
Manufacturer Product Number | 24FC64-I/P | |
Description | IC EEPROM 64KBIT I2C 1MHZ 8DIP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 24FC64-I/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
25 | ¥5.02440 | ¥125.61 |
100 | ¥4.85680 | ¥485.68 |