EEPROM Memory IC 8Kbit I2C 1 MHz 450 µs 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC08T-I/SN

DigiKey Part Number
150-24FC08T-I/SNTR-ND - Tape & Reel (TR)
150-24FC08T-I/SNCT-ND - Cut Tape (CT)
150-24FC08T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC08T-I/SN
Description
IC EEPROM 8KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 450 µs 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
450 µs
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
1K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24FC08-I/SNMicrochip Technology27150-24FC08-I/SN-ND¥2.51000Parametric Equivalent
In-Stock: 1,399
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.51000¥2.51
25¥2.41720¥60.43
100¥2.32770¥232.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥2.32774¥7,681.54
Manufacturers Standard Package