EEPROM Memory IC 8Kbit I2C 1 MHz 450 µs 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC08-I/SN

DigiKey Part Number
150-24FC08-I/SN-ND
Manufacturer
Manufacturer Product Number
24FC08-I/SN
Description
IC EEPROM 8KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 450 µs 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
450 µs
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
1K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24FC08T-I/SNMicrochip Technology1,399150-24FC08T-I/SNCT-ND¥2.51000Parametric Equivalent
In-Stock: 27
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.51000¥2.51
25¥2.41720¥60.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.