24FC02T-E/MUY | ||
---|---|---|
DigiKey Part Number | 24FC02T-E/MUYTR-ND - Tape & Reel (TR) 24FC02T-E/MUYCT-ND - Cut Tape (CT) 24FC02T-E/MUYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 24FC02T-E/MUY | |
Description | IC EEPROM 2KBIT I2C 1MHZ 8UDFN | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |