Similar

24CSM01T-I/Q4B | |
|---|---|
DigiKey Part Number | 150-24CSM01T-I/Q4BTR-ND - Tape & Reel (TR) 150-24CSM01T-I/Q4BCT-ND - Cut Tape (CT) 150-24CSM01T-I/Q4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CSM01T-I/Q4B |
Description | IC EEPROM 1MBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 3.4 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24CSM01T-I/Q4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.31000 | ¥9.31 |
| 25 | ¥8.95280 | ¥223.82 |
| 100 | ¥8.59470 | ¥859.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.59477 | ¥42,973.85 |











