Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA52-I/MS | |
|---|---|
DigiKey Part Number | 24AA52-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 24AA52-I/MS |
Description | IC EEPROM 2KBIT I2C 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA52T-I/MS | Microchip Technology | 0 | 24AA52T-I/MS-ND | ¥5.03808 | Direct |
| 24AA02-I/MS | Microchip Technology | 245 | 24AA02-I/MS-ND | ¥3.13000 | Similar |
| 24AA024-I/MS | Microchip Technology | 0 | 24AA024-I/MS-ND | ¥4.00083 | Similar |
| 24AA024H-I/MS | Microchip Technology | 0 | 24AA024H-I/MS-ND | ¥3.71970 | Similar |
| 24AA025-I/MS | Microchip Technology | 26 | 24AA025-I/MS-ND | ¥3.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥5.03809 | ¥4,030.47 |





