
BR24G02FVJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G02FVJ-3GT2TR-ND - Tape & Reel (TR) BR24G02FVJ-3GT2CT-ND - Cut Tape (CT) BR24G02FVJ-3GT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02FVJ-3GTE2 |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BR24G02FVJ-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-BJ |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FVJ-3AGTE2 | Rohm Semiconductor | 558 | BR24G02FVJ-3AG2CT-ND | ¥3.04000 | Similar |
| 24LC024-E/MS | Microchip Technology | 1,563 | 24LC024-E/MS-ND | ¥4.30000 | Similar |
| 24VL024/MS | Microchip Technology | 0 | 24VL024/MS-ND | ¥6.34220 | Similar |
| 24VL024/ST | Microchip Technology | 1,260 | 24VL024/ST-ND | ¥6.36000 | Similar |
| 24VL024H/MS | Microchip Technology | 0 | 24VL024H/MS-ND | ¥6.34220 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.92500 | ¥19.25 |
| 25 | ¥1.88000 | ¥47.00 |
| 50 | ¥1.84080 | ¥92.04 |
| 100 | ¥1.80310 | ¥180.31 |
| 250 | ¥1.75152 | ¥437.88 |
| 500 | ¥1.71250 | ¥856.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.62150 | ¥4,053.75 |

