
BR24A02FVM-WMTR | |
|---|---|
DigiKey Part Number | BR24A02FVM-WMTR-ND - Tape & Reel (TR) BR24A02FVM-WMCT-ND - Cut Tape (CT) BR24A02FVM-WMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A02FVM-WMTR |
Description | IC EEPROM 2KBIT I2C 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24A02FVM-WMTR Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 256 x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024-I/ST | Microchip Technology | 600 | 24AA024-I/ST-ND | ¥3.67000 | Similar |
| 24AA024T-I/MS | Microchip Technology | 42 | 24AA024T-I/MSCT-ND | ¥3.67000 | Similar |
| 24AA024T-I/ST | Microchip Technology | 2,401 | 24AA024T-I/STCT-ND | ¥3.67000 | Similar |
| 24AA025-I/MS | Microchip Technology | 26 | 24AA025-I/MS-ND | ¥3.76000 | Similar |
| 24LC024-E/MS | Microchip Technology | 1,563 | 24LC024-E/MS-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.36000 | ¥6.36 |
| 10 | ¥5.95400 | ¥59.54 |
| 25 | ¥5.79080 | ¥144.77 |
| 50 | ¥5.67080 | ¥283.54 |
| 100 | ¥5.54630 | ¥554.63 |
| 250 | ¥5.38208 | ¥1,345.52 |
| 500 | ¥5.25730 | ¥2,628.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.94898 | ¥11,846.94 |

