
24AA256T-I/MS | |
|---|---|
DigiKey Part Number | 24AA256T-I/MSTR-ND - Tape & Reel (TR) 24AA256T-I/MSCT-ND - Cut Tape (CT) 24AA256T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA256T-I/MS |
Description | IC EEPROM 256KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA256T-I/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-I/MS | Microchip Technology | 7,788 | 24AA256-I/MS-ND | ¥104.37000 | Direct |
| 24FC256T-I/MS | Microchip Technology | 5,319 | 24FC256T-I/MSCT-ND | ¥70.82000 | Similar |
| M24256-DRDW3TP/K | STMicroelectronics | 28,928 | 497-14420-1-ND | ¥132.32000 | Similar |
| M24256-DRDW8TP/K | STMicroelectronics | 2,133 | 497-15338-1-ND | ¥63.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.02719 | ¥25,067.97 |


