Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

24AA1026T-I/SM | |
|---|---|
DigiKey Part Number | 24AA1026T-I/SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA1026T-I/SM |
Description | IC EEPROM 1MBIT I2C 400KHZ 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24AA1026T-I/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CM01-SHM-T | Microchip Technology | 2,079 | AT24CM01-SHM-TCT-ND | ¥10.92000 | Similar |
| 24AA1025-I/SM | Microchip Technology | 180 | 24AA1025-I/SM-ND | ¥36.26000 | Parametric Equivalent |
| 24AA1025T-I/SM | Microchip Technology | 5,882 | 24AA1025T-I/SMCT-ND | ¥39.57000 | Parametric Equivalent |
| 24AA1026-I/SM | Microchip Technology | 90 | 24AA1026-I/SM-ND | ¥36.26000 | Parametric Equivalent |
| CAT24M01WI-G | onsemi | 0 | CAT24M01WI-G-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,100 | ¥42.88463 | ¥90,057.72 |




