Direct
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA02HT-I/ST | |
|---|---|
DigiKey Part Number | 24AA02HT-I/STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA02HT-I/ST |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA02HT-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA02H-I/ST | Microchip Technology | 0 | 24AA02H-I/ST-ND | ¥3.30640 | Direct |
| 34AA02T-E/ST | Microchip Technology | 1,079 | 34AA02T-E/STCT-ND | ¥3.94000 | Similar |
| AT24CS02-XHM-T | Microchip Technology | 6,105 | AT24CS02-XHM-TCT-ND | ¥2.86000 | Similar |
| AT24HC02C-XHM-T | Microchip Technology | 12,125 | AT24HC02C-XHM-TCT-ND | ¥2.77000 | Similar |
| AT34C02D-XHM-T | Microchip Technology | 2,703 | AT34C02D-XHM-TCT-ND | ¥2.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.55629 | ¥8,890.73 |






