Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C02A-UTR-T | |
|---|---|
DigiKey Part Number | 1219-1109-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C02A-UTR-T |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT24C02A-UTR-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C02A-UTG-B | Fremont Micro Devices Ltd | 0 | 1219-1027-ND | ¥0.00000 | Similar |
| 24AA02-I/ST | Microchip Technology | 7,537 | 24AA02-I/ST-ND | ¥0.35000 | Similar |
| 24AA024-I/ST | Microchip Technology | 600 | 24AA024-I/ST-ND | ¥0.41000 | Similar |
| 24AA024H-I/ST | Microchip Technology | 0 | 24AA024H-I/ST-ND | ¥0.41580 | Similar |
| 24AA024HT-I/ST | Microchip Technology | 0 | 24AA024HT-I/ST-ND | ¥0.41580 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.83247 | ¥2,081.18 |



