BR24T02FVT-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: ¥2.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 78
Unit Price: ¥1.79000
Datasheet

Similar


Microchip Technology
In Stock: 7,537
Unit Price: ¥3.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.56135
Datasheet

Similar


Microchip Technology
In Stock: 505
Unit Price: ¥4.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥5.04525
Datasheet

Similar


Microchip Technology
In Stock: 2,306
Unit Price: ¥3.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.00652
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.68771
Datasheet

Similar


Microchip Technology
In Stock: 100
Unit Price: ¥3.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.00652
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.68771
Datasheet

Similar


Microchip Technology
In Stock: 629
Unit Price: ¥3.67000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T02FVT-WE2

DigiKey Part Number
BR24T02FVT-WE2TR-ND - Tape & Reel (TR)
BR24T02FVT-WE2CT-ND - Cut Tape (CT)
BR24T02FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T02FVT-WE2
Description
IC EEPROM 2KBIT I2C 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24T02FVT-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G02FVT-3AGE2Rohm Semiconductor3,000BR24G02FVT-3AG2CT-ND¥2.24000Similar
BR24G02FVT-3GE2Rohm Semiconductor78BR24G02FVT-3GE2CT-ND¥1.79000Similar
24AA02-I/STMicrochip Technology7,53724AA02-I/ST-ND¥3.13000Similar
24AA02HT-I/STMicrochip Technology024AA02HT-I/STTR-ND¥3.56135Similar
24C02C-E/STMicrochip Technology50524C02C-E/ST-ND¥4.30000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.90543¥5,716.29
Manufacturers Standard Package