2280100-R | |
---|---|
DigiKey Part Number | 2280100-R-ND |
Manufacturer | |
Manufacturer Product Number | 2280100-R |
Description | ADAPTEC I-HDMSAS-4SAS-SB-.8M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 800mm | |
For Use With/Related Products | 7, 7H, 7He, 7Q Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.26000 | ¥226.26 |