Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4911A/TR | |
|---|---|
DigiKey Part Number | 150-1N4911A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4911A/TR |
Description | DIODE ZENER 12.8V 400MW DO7 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Power - Max 400 mW |
Mfr | Impedance (Max) (Zzt) 50 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4908A | Microchip Technology | 0 | 1N4908A-ND | ¥222.74900 | Parametric Equivalent |
| 1N4908A/TR | Microchip Technology | 0 | 150-1N4908A/TR-ND | ¥224.40470 | Parametric Equivalent |
| 1N4909A | Microchip Technology | 0 | 1N4909A-ND | ¥463.20080 | Parametric Equivalent |
| 1N4909A/TR | Microchip Technology | 0 | 150-1N4909A/TR-ND | ¥464.72910 | Parametric Equivalent |
| 1N4910A | Microchip Technology | 0 | 1N4910A-ND | ¥783.76080 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥918.37810 | ¥91,837.81 |



