1N4910A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥222.74900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥224.40470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥463.20080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥464.72910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥783.76080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥916.84980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥918.37810
Datasheet
Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4910A/TR

DigiKey Part Number
150-1N4910A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4910A/TR
Description
DIODE ZENER 12.8V 400MW DO7
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
400 mW
Mfr
Impedance (Max) (Zzt)
50 Ohms
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 100°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4908AMicrochip Technology01N4908A-ND¥222.74900Parametric Equivalent
1N4908A/TRMicrochip Technology0150-1N4908A/TR-ND¥224.40470Parametric Equivalent
1N4909AMicrochip Technology01N4909A-ND¥463.20080Parametric Equivalent
1N4909A/TRMicrochip Technology0150-1N4909A/TR-ND¥464.72910Parametric Equivalent
1N4910AMicrochip Technology01N4910A-ND¥783.76080Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥785.28910¥78,528.91
Manufacturers Standard Package