
1N4532UR | |
|---|---|
DigiKey Part Number | 1N4532UR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4532UR |
Description | DIODE STANDARD 50V 125MA DO34 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 125mA Through Hole DO-34 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-34 |
Current - Average Rectified (Io) 125mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 345 | ¥23.30652 | ¥8,040.75 |


