1N4532 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥21.26886
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥23.30652
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.50106
Datasheet
Diode 50 V 125mA Through Hole DO-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4532

DigiKey Part Number
1N4532-ND
Manufacturer
Manufacturer Product Number
1N4532
Description
DIODE STANDARD 50V 125MA DO34
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 50 V 125mA Through Hole DO-34
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-34
Current - Average Rectified (Io)
125mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4532/TRMicrochip Technology0150-1N4532/TR-ND¥21.26886Parametric Equivalent
1N4532URMicrochip Technology01N4532UR-ND¥23.30652Parametric Equivalent
D1G-TDiodes Incorporated0D1G-T-ND¥0.50106Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
407¥19.74049¥8,034.38