Zener Diode 15 V 1.5 W ±5% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4469US

DigiKey Part Number
1N4469USMS-ND
Manufacturer
Manufacturer Product Number
1N4469US
Description
DIODE ZENER 15V 1.5W D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.5 W ±5% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
D-5A
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.49000¥88.49
100¥82.12110¥8,212.11
Manufacturers Standard Package