1011GN-125EP | ||
---|---|---|
DigiKey Part Number | 150-1011GN-125EP-ND | |
Manufacturer | ||
Manufacturer Product Number | 1011GN-125EP | |
Description | RF MOSFET HEMT 50V | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 60 mA 1.03GHz ~ 1.09GHz 18.75dB 150W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 1.03GHz ~ 1.09GHz | |
Gain | 18.75dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 60 mA | |
Power - Output | 150W | |
Voltage - Rated | 125 V | |
Package / Case | Module | |
Supplier Device Package | - |