1.5KE150CAE3/TR13 | ||
---|---|---|
DigiKey Part Number | 150-1.5KE150CAE3/TR13TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1.5KE150CAE3/TR13 | |
Description | TVS DIODE 128VWM 207VC CASE-1 | |
Customer Reference | ||
Detailed Description | 207V Clamp 7.2A Ipp Tvs Diode Through Hole CASE-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |