MCC-PEN2 | ||
---|---|---|
DigiKey Part Number | 2805-MCC-PEN2-ND | |
Manufacturer | ||
Manufacturer Product Number | MCC-PEN2 | |
Description | TIDYPEN 2 GLUE REMOVER 5/PK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cleaner Adhesive Removal 10mL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cleaner | |
Applications | Adhesive Removal | |
Size | 10mL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.65000 | ¥529.65 |
10 | ¥498.49300 | ¥4,984.93 |
25 | ¥467.33280 | ¥11,683.32 |
50 | ¥436.17800 | ¥21,808.90 |
100 | ¥414.36990 | ¥41,436.99 |