MMF404966 | ||
---|---|---|
DigiKey Part Number | 1033-MMF404966-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF404966 | |
Description | C5K-06-125LK-50C - STRAIN GAGES | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Linear Strain Gauge ±1.5% 0.125" (3.18mm) 0.065" (1.65mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±1.5% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±0.2% | |
Length - Active | 0.125" (3.18mm) | |
Length - Overall Pattern | 0.207" (5.26mm) | |
Length - Overall | 0.25" (6.4mm) | |
Width - Active | 0.065" (1.65mm) | |
Width - Overall Pattern | 0.080" (2.03mm) | |
Width - Overall | 0.14" (3.6mm) | |
Operating Temperature | -100 ~ 400°F (-75 ~ 205°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,284.06000 | ¥1,284.06 |