MMF403975 | |
---|---|
DigiKey Part Number | 1033-MMF403975-ND |
Manufacturer | |
Manufacturer Product Number | MMF403975 |
Description | GAGE CEA-03-250UWA-350 LINEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±5% 0.250" (6.35mm) 0.180" (4.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±5% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.250" (6.35mm) | |
Length - Overall Pattern | 0.450" (11.43mm) | |
Length - Overall | 0.55" (14.0mm) | |
Width - Active | 0.180" (4.57mm) | |
Width - Overall Pattern | 0.180" (4.57mm) | |
Width - Overall | 0.27" (6.9mm) | |
Operating Temperature | -100 ~ 350°F (-75 ~ 175°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥897.36000 | ¥897.36 |