MMF307477 | ||
---|---|---|
DigiKey Part Number | MMF307477-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF307477 | |
Description | C2A-06-250LW-120 STRAIN GAGES | |
Customer Reference | ||
Detailed Description | Linear Strain Gauge ±3% 0.250" (6.35mm) 0.100" (2.54mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pattern Type | Linear | |
Strain Range | ±3% | |
Resistance | 120 Ohms | |
Resistance Tolerance | ±0.6% | |
Length - Active | 0.250" (6.35mm) | |
Length - Overall Pattern | 0.363" (9.22mm) | |
Length - Overall | 0.44" (11.2mm) | |
Width - Active | 0.100" (2.54mm) | |
Width - Overall Pattern | 0.100" (2.54mm) | |
Width - Overall | 0.16" (4.1mm) | |
Operating Temperature | -60 ~ 180°F (-50 ~ 80°C) |