MMF307385 | ||
---|---|---|
DigiKey Part Number | MMF307385-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF307385 | |
Description | C2A-06-062LW-350 STRAIN GAGES (1 | |
Customer Reference | ||
Detailed Description | Linear Strain Gauge ±3% 0.060" (1.52mm) 0.050" (1.27mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pattern Type | Linear | |
Strain Range | ±3% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.6% | |
Length - Active | 0.060" (1.52mm) | |
Length - Overall Pattern | 0.179" (4.54mm) | |
Length - Overall | 0.25" (6.4mm) | |
Width - Active | 0.050" (1.27mm) | |
Width - Overall Pattern | 0.080" (2.03mm) | |
Width - Overall | 0.14" (3.6mm) | |
Operating Temperature | -60 ~ 180°F (-50 ~ 80°C) |