MMF006507 | ||
---|---|---|
DigiKey Part Number | MMF006507-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF006507 | |
Description | CABLE 3COND 26AWG SHLD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3 Conductor Multi-Conductor Cable 26 AWG Braid 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.016" (0.41mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥14.19290 | ¥1,419.29 |