SMLJ28A-TP | ||
---|---|---|
DigiKey Part Number | SMLJ28A-TPMSTR-ND - Tape & Reel (TR) SMLJ28A-TPMSCT-ND - Cut Tape (CT) SMLJ28A-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMLJ28A-TP | |
Description | TVS DIODE 28VWM 45.4VC DO214AB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.56000 | ¥7.56 |
10 | ¥6.21100 | ¥62.11 |
100 | ¥4.82830 | ¥482.83 |
500 | ¥4.09240 | ¥2,046.20 |
1,000 | ¥3.33372 | ¥3,333.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13831 | ¥9,414.93 |
6,000 | ¥2.98886 | ¥17,933.16 |
9,000 | ¥2.85091 | ¥25,658.19 |