SMCJ1.5KE30CA-TP | ||
---|---|---|
DigiKey Part Number | SMCJ1.5KE30CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE30CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE30CA-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ1.5KE30CA-TP | |
Description | TVS DIODE 25.6VWM 41.4VC DO214AB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15660 | ¥215.66 |
500 | ¥1.68390 | ¥841.95 |
1,000 | ¥1.36866 | ¥1,368.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22347 | ¥3,670.41 |
6,000 | ¥1.16127 | ¥6,967.62 |
9,000 | ¥1.07832 | ¥9,704.88 |
30,000 | ¥1.05343 | ¥31,602.90 |
75,000 | ¥1.02658 | ¥76,993.50 |