SMAJ180A-TP | ||
---|---|---|
DigiKey Part Number | SMAJ180A-TPMSTR-ND - Tape & Reel (TR) SMAJ180A-TPMSCT-ND - Cut Tape (CT) SMAJ180A-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ180A-TP | |
Description | TVS DIODE 180VWM 292VC DO214AC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04010 | ¥104.01 |
500 | ¥0.84818 | ¥424.09 |
1,000 | ¥0.62933 | ¥629.33 |
2,000 | ¥0.52946 | ¥1,058.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.50619 | ¥2,530.95 |
10,000 | ¥0.43779 | ¥4,377.90 |
25,000 | ¥0.42958 | ¥10,739.50 |
50,000 | ¥0.35570 | ¥17,785.00 |
125,000 | ¥0.35023 | ¥43,778.75 |