SMA6J30AFL-TP | |
---|---|
DigiKey Part Number | 353-SMA6J30AFL-TPTR-ND - Tape & Reel (TR) 353-SMA6J30AFL-TPCT-ND - Cut Tape (CT) 353-SMA6J30AFL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J30AFL-TP |
Description | TVS DIODE 30VWM 48.4VC DO221AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52210 | ¥152.21 |
500 | ¥1.40964 | ¥704.82 |
1,000 | ¥0.95859 | ¥958.59 |
2,000 | ¥0.88244 | ¥1,764.88 |
5,000 | ¥0.84578 | ¥4,228.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.76120 | ¥7,612.00 |
30,000 | ¥0.74993 | ¥22,497.90 |
50,000 | ¥0.70482 | ¥35,241.00 |
100,000 | ¥0.69784 | ¥69,784.00 |