SK32B-TP | ||
---|---|---|
DigiKey Part Number | SK32B-TPMSTR-ND - Tape & Reel (TR) SK32B-TPMSCT-ND - Cut Tape (CT) SK32B-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK32B-TP | |
Description | DIODE SCHOTTKY 20V 3A DO214AA | |
Customer Reference | ||
Detailed Description | Diode 20 V 3A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39480 | ¥139.48 |
500 | ¥1.23600 | ¥618.00 |
1,000 | ¥0.96181 | ¥961.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86080 | ¥2,582.40 |
6,000 | ¥0.84158 | ¥5,049.48 |
9,000 | ¥0.74540 | ¥6,708.60 |
30,000 | ¥0.73578 | ¥22,073.40 |
75,000 | ¥0.62517 | ¥46,887.75 |