SK210HE3-LTP | ||
---|---|---|
DigiKey Part Number | 353-SK210HE3-LTPTR-ND - Tape & Reel (TR) 353-SK210HE3-LTPCT-ND - Cut Tape (CT) 353-SK210HE3-LTPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK210HE3-LTP | |
Description | DIODE SCHOTTKY 100V 2A DO214AA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32330 | ¥132.33 |
500 | ¥1.07952 | ¥539.76 |
1,000 | ¥0.80099 | ¥800.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67385 | ¥2,021.55 |
6,000 | ¥0.64424 | ¥3,865.44 |
9,000 | ¥0.55719 | ¥5,014.71 |
30,000 | ¥0.54674 | ¥16,402.20 |
75,000 | ¥0.45271 | ¥33,953.25 |
150,000 | ¥0.44575 | ¥66,862.50 |