SI0301-TP | |
---|---|
DigiKey Part Number | 353-SI0301-TPTR-ND - Tape & Reel (TR) 353-SI0301-TPCT-ND - Cut Tape (CT) 353-SI0301-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI0301-TP |
Description | N-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA 830mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 54 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87930 | ¥87.93 |
500 | ¥0.73348 | ¥366.74 |
1,000 | ¥0.50959 | ¥509.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44164 | ¥1,324.92 |
6,000 | ¥0.40966 | ¥2,457.96 |
9,000 | ¥0.33972 | ¥3,057.48 |
30,000 | ¥0.33373 | ¥10,011.90 |
75,000 | ¥0.29975 | ¥22,481.25 |
150,000 | ¥0.25979 | ¥38,968.50 |