MT130C16T2-BP | ||
---|---|---|
DigiKey Part Number | MT130C16T2-BPMS-ND | |
Manufacturer | ||
Manufacturer Product Number | MT130C16T2-BP | |
Description | MOD SCR DUAL 130A 1600V T2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV Series Connection - All SCRs Chassis Mount T2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 130 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 4700A @ 50Hz | |
Current - Hold (Ih) (Max) | 400 mA | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | T2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥728.25000 | ¥728.25 |
10 | ¥664.82600 | ¥6,648.26 |
100 | ¥601.39790 | ¥60,139.79 |