MP504W-BP | |
---|---|
DigiKey Part Number | MP504W-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MP504W-BP |
Description | BRIDGE RECT 1P 400V 50A MP-50WW |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole MP-50W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, MP-50W | |
Supplier Device Package | MP-50W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥29.52300 | ¥295.23 |
400 | ¥22.55418 | ¥9,021.67 |
800 | ¥21.22745 | ¥16,981.96 |
1,200 | ¥18.17598 | ¥21,811.18 |
2,000 | ¥17.11464 | ¥34,229.28 |