MMBT2222AHE3-TP | |
---|---|
DigiKey Part Number | 353-MMBT2222AHE3-TPTR-ND - Tape & Reel (TR) 353-MMBT2222AHE3-TPCT-ND - Cut Tape (CT) 353-MMBT2222AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222AHE3-TP |
Description | TRANS NPN 40V 0.6A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.55170 | ¥55.17 |
500 | ¥0.43346 | ¥216.73 |
1,000 | ¥0.30095 | ¥300.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24932 | ¥747.96 |
6,000 | ¥0.23577 | ¥1,414.62 |
9,000 | ¥0.20065 | ¥1,805.85 |
30,000 | ¥0.18561 | ¥5,568.30 |
75,000 | ¥0.16052 | ¥12,039.00 |
150,000 | ¥0.13343 | ¥20,014.50 |