MCAC68N03Y-TP | ||
---|---|---|
DigiKey Part Number | 353-MCAC68N03Y-TPTR-ND - Tape & Reel (TR) 353-MCAC68N03Y-TPCT-ND - Cut Tape (CT) 353-MCAC68N03Y-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCAC68N03Y-TP | |
Description | N-CHANNEL MOSFET, DFN5060 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 68A 35W Surface Mount DFN5060 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 732 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.62200 | ¥46.22 |
100 | ¥3.21230 | ¥321.23 |
500 | ¥2.50796 | ¥1,253.98 |
1,000 | ¥2.03846 | ¥2,038.46 |
2,000 | ¥1.82227 | ¥3,644.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.72959 | ¥8,647.95 |
10,000 | ¥1.60605 | ¥16,060.50 |
25,000 | ¥1.56899 | ¥39,224.75 |
50,000 | ¥1.52899 | ¥76,449.50 |