GBU6M-BP | ||
---|---|---|
DigiKey Part Number | GBU6M-BPMS-ND | |
Manufacturer | ||
Manufacturer Product Number | GBU6M-BP | |
Description | BRIDGE RECT 1PHASE 1KV 6A GBU | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
20 | ¥5.59900 | ¥111.98 |
100 | ¥4.35260 | ¥435.26 |
500 | ¥3.68960 | ¥1,844.80 |
1,000 | ¥3.00561 | ¥3,005.61 |
2,000 | ¥2.82944 | ¥5,658.88 |
5,000 | ¥2.69472 | ¥13,473.60 |
10,000 | ¥2.57035 | ¥25,703.50 |