GBJ2510-BP | ||
---|---|---|
DigiKey Part Number | GBJ2510-BPMS-ND | |
Manufacturer | ||
Manufacturer Product Number | GBJ2510-BP | |
Description | BRIDGE RECT 1PHASE 1KV 25A GBJ | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ | |
Datasheet | Datasheet | |
EDA/CAD Models | GBJ2510-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
15 | ¥11.78333 | ¥176.75 |
105 | ¥9.37743 | ¥984.63 |
510 | ¥7.93490 | ¥4,046.80 |
1,005 | ¥6.73265 | ¥6,766.31 |
2,010 | ¥6.39602 | ¥12,856.00 |
5,010 | ¥6.15557 | ¥30,839.41 |
10,005 | ¥5.95177 | ¥59,547.46 |