GBJ10005-BP | ||
---|---|---|
DigiKey Part Number | GBJ10005-BPMS-ND | |
Manufacturer | ||
Manufacturer Product Number | GBJ10005-BP | |
Description | BRIDGE RECT 1PHASE 50V 10A GBJ | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.92200 | ¥79.22 |
100 | ¥6.16190 | ¥616.19 |
500 | ¥5.22312 | ¥2,611.56 |
1,500 | ¥4.25479 | ¥6,382.18 |
3,000 | ¥4.00537 | ¥12,016.11 |
6,000 | ¥3.81464 | ¥22,887.84 |
10,500 | ¥3.63859 | ¥38,205.19 |