ESDULC1610LB-TP | |
---|---|
DigiKey Part Number | 353-ESDULC1610LB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDULC1610LB-TP |
Description | TVS DIODES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33V, 23V Clamp 16A Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max), 10V (Max) | |
Voltage - Breakdown (Min) | 16.5V, 10.5V | |
Voltage - Clamping (Max) @ Ipp | 33V, 23V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100,000 | ¥0.25236 | ¥25,236.00 |
200,000 | ¥0.24667 | ¥49,334.00 |