ESDLC12VLB-TP | |
---|---|
DigiKey Part Number | 353-ESDLC12VLB-TPTR-ND - Tape & Reel (TR) 353-ESDLC12VLB-TPCT-ND - Cut Tape (CT) 353-ESDLC12VLB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC12VLB-TP |
Description | TVS DIODE 12VWM 20VC DFN1006-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.51100 | ¥15.11 |
100 | ¥0.73720 | ¥73.72 |
500 | ¥0.61476 | ¥307.38 |
1,000 | ¥0.42716 | ¥427.16 |
2,000 | ¥0.37019 | ¥740.38 |
5,000 | ¥0.34337 | ¥1,716.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28474 | ¥2,847.40 |
30,000 | ¥0.27972 | ¥8,391.60 |
50,000 | ¥0.25125 | ¥12,562.50 |
100,000 | ¥0.22277 | ¥22,277.00 |
250,000 | ¥0.21775 | ¥54,437.50 |