ER1Q-LTP | |
---|---|
DigiKey Part Number | ER1Q-LTPMSTR-ND - Tape & Reel (TR) ER1Q-LTPMSCT-ND - Cut Tape (CT) ER1Q-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1Q-LTP |
Description | DIODE GEN PURP 1.2KV 1A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52200 | ¥152.20 |
500 | ¥1.40954 | ¥704.77 |
1,000 | ¥0.95852 | ¥958.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88237 | ¥2,647.11 |
6,000 | ¥0.84573 | ¥5,074.38 |
9,000 | ¥0.76115 | ¥6,850.35 |
30,000 | ¥0.74988 | ¥22,496.40 |
75,000 | ¥0.70477 | ¥52,857.75 |