DTC143ZE-TP | ||
---|---|---|
DigiKey Part Number | DTC143ZE-TPMSTR-ND - Tape & Reel (TR) DTC143ZE-TPMSCT-ND - Cut Tape (CT) DTC143ZE-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTC143ZE-TP | |
Description | TRANS PREBIAS NPN 50V SOT523 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.45840 | ¥229.20 |
1,000 | ¥0.31836 | ¥318.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26374 | ¥791.22 |
6,000 | ¥0.24940 | ¥1,496.40 |
9,000 | ¥0.21226 | ¥1,910.34 |
30,000 | ¥0.19634 | ¥5,890.20 |
75,000 | ¥0.16981 | ¥12,735.75 |
150,000 | ¥0.14115 | ¥21,172.50 |