DTA143ZE-TP | ||
---|---|---|
DigiKey Part Number | DTA143ZE-TPMSTR-ND - Tape & Reel (TR) DTA143ZE-TPMSCT-ND - Cut Tape (CT) DTA143ZE-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTA143ZE-TP | |
Description | TRANS PREBIAS PNP 50V SOT523 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.01800 | ¥10.18 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.42984 | ¥214.92 |
1,000 | ¥0.29849 | ¥298.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24724 | ¥741.72 |
6,000 | ¥0.23382 | ¥1,402.92 |
9,000 | ¥0.19899 | ¥1,790.91 |
30,000 | ¥0.18407 | ¥5,522.10 |
75,000 | ¥0.15920 | ¥11,940.00 |
150,000 | ¥0.13233 | ¥19,849.50 |