DTA143ZE-TP

DigiKey Part Number
DTA143ZE-TPMSTR-ND - Tape & Reel (TR)
DTA143ZE-TPMSCT-ND - Cut Tape (CT)
DTA143ZE-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143ZE-TP
Description
TRANS PREBIAS PNP 50V SOT523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥1.01800¥10.18
100¥0.54760¥54.76
500¥0.42984¥214.92
1,000¥0.29849¥298.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24724¥741.72
6,000¥0.23382¥1,402.92
9,000¥0.19899¥1,790.91
30,000¥0.18407¥5,522.10
75,000¥0.15920¥11,940.00
150,000¥0.13233¥19,849.50
Manufacturers Standard Package