DTA114ECAHE3-TP | |
---|---|
DigiKey Part Number | 353-DTA114ECAHE3-TPTR-ND - Tape & Reel (TR) 353-DTA114ECAHE3-TPCT-ND - Cut Tape (CT) 353-DTA114ECAHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114ECAHE3-TP |
Description | TRANS PREBIAS PNP 50V SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72980 | ¥72.98 |
500 | ¥0.60864 | ¥304.32 |
1,000 | ¥0.42286 | ¥422.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36649 | ¥1,099.47 |
6,000 | ¥0.33995 | ¥2,039.70 |
9,000 | ¥0.28191 | ¥2,537.19 |
30,000 | ¥0.27693 | ¥8,307.90 |
75,000 | ¥0.24874 | ¥18,655.50 |
150,000 | ¥0.21558 | ¥32,337.00 |