BSS138HE3-TP | |
---|---|
DigiKey Part Number | 353-BSS138HE3-TPTR-ND - Tape & Reel (TR) 353-BSS138HE3-TPCT-ND - Cut Tape (CT) 353-BSS138HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138HE3-TP |
Description | N-CHANNEL MOSFET SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |