1N5357B-TP | |
---|---|
DigiKey Part Number | 1N5357BTPMSTR-ND - Tape & Reel (TR) 1N5357BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5357B-TP |
Description | DIODE ZENER 20V 5W DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52210 | ¥152.21 |
500 | ¥1.40964 | ¥704.82 |
1,000 | ¥0.95859 | ¥958.59 |
2,000 | ¥0.88244 | ¥1,764.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88244 | ¥3,529.76 |
8,000 | ¥0.84578 | ¥6,766.24 |
12,000 | ¥0.76121 | ¥9,134.52 |
28,000 | ¥0.74993 | ¥20,998.04 |
100,000 | ¥0.69784 | ¥69,784.00 |